892-058-544-101

Heilind Number:EDA892-058-544-101
Manufacturer:EDAC
Manufacturer Number:892-058-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a single row configuration and 58 positions, it offers seamless integration for your PCB layouts. The Copper Alloy contact material guarantees efficient power transmission, with a pitch and row spacing of .1 and .2 inches respectively. Whether in straight or right-angle mount orientation, this connector excels in maintaining secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Trust in our product to deliver superior performance in every connection.