892-058-544-102

Heilind Number:EDA892-058-544-102
Manufacturer:EDAC
Manufacturer Number:892-058-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-544-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 58 positions, it offers seamless integration for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector is a perfect fit, delivering a steady 3 A of current. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.