892-058-544-104

Heilind Number:EDA892-058-544-104
Manufacturer:EDAC
Manufacturer Number:892-058-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-544-104

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in challenging environments. With a single row layout and 58 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it is ideal for board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects.