892-058-544-201

Heilind Number:EDA892-058-544-201
Manufacturer:EDAC
Manufacturer Number:892-058-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-544-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector, crafted from durable UL 94V-0 Polyphenylene Sulfide, ensures reliable connectivity even in high-temperature conditions. With a pitch of .1 inches and two rows of 58 positions, it offers versatile and efficient PCB-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. With an operating temperature range of -40 to 105 °C, you can trust it to deliver consistent performance under extreme conditions. Upgrade your setup today with this essential component.