892-058-544-212

Heilind Number:EDA892-058-544-212
Manufacturer:EDAC
Manufacturer Number:892-058-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage capacity and durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration on PCBs. Featuring 58 positions and a straight mount orientation, it ensures efficient board-to-board connections. Operating flawlessly between -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.