892-058-555-208

Heilind Number:EDA892-058-555-208
Manufacturer:EDAC
Manufacturer Number:892-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-555-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. Featuring two rows of 58 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this Straight-mount connector for seamless board-to-board connectivity in your projects. Upgrade your setup with this essential component for optimal performance and longevity.