892-058-555-212

Heilind Number:EDA892-058-555-212
Manufacturer:EDAC
Manufacturer Number:892-058-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in every use. With two rows and 58 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Upgrade your setup with this essential component, guaranteeing efficient and secure board-to-board connections every time.