892-058-556-201

Heilind Number:EDA892-058-556-201
Manufacturer:EDAC
Manufacturer Number:892-058-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-201

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer. With a black finish and a straight mount orientation, it seamlessly integrates into your setup. Offering 58 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB connections. Trust in its 3A amperage rating and robust construction to keep your systems running smoothly. Elevate your electronics projects with this essential connector.