892-058-556-202

Heilind Number:EDA892-058-556-202
Manufacturer:EDAC
Manufacturer Number:892-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity for up to 58 positions. The .1 inch pitch and .2 inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any application requiring secure board-to-board connections. Upgrade your setup with this essential component today.