892-058-556-203

Heilind Number:EDA892-058-556-203
Manufacturer:EDAC
Manufacturer Number:892-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers seamless interface with a pitch of .1 inches and row spacing of .2 inches. Boasting 58 positions, it provides ample connectivity options for your application. Perfect for straight mounting orientation, it guarantees secure installation. Operable in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial settings. Upgrade your connectivity with this essential component.