892-058-556-204

Heilind Number:EDA892-058-556-204
Manufacturer:EDAC
Manufacturer Number:892-058-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and 58 positions, it offers ample connectivity in a compact .1" pitch design. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a variety of applications, while its board-to-board PCB connection capability ensures seamless integration. Perfect for demanding industrial and electronic projects, this connector guarantees secure and efficient signal transmission. Upgrade your connectivity solutions with this essential component.