892-058-556-208

Heilind Number:EDA892-058-556-208
Manufacturer:EDAC
Manufacturer Number:892-058-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-208

Detailed Description

Introducing our High Temp Card Edge Connector, a essential component for your electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperature environments. With a double row configuration and 58 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand the demands of your application. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of projects. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your designs.