892-058-556-212

Heilind Number:EDA892-058-556-212
Manufacturer:EDAC
Manufacturer Number:892-058-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-556-212

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your PCB setups. Its dual-row design with 58 positions allows for versatile connectivity options, while the copper alloy contacts ensure secure and stable data transmission. The .1-inch pitch and .2-inch row spacing make it suitable for compact installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your board-to-board connections with this high-quality component.