892-058-558-101

Heilind Number:EDA892-058-558-101
Manufacturer:EDAC
Manufacturer Number:892-058-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-101

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on your PCB, this black connector features a single row with 58 positions, perfect for a range of applications. With a current rating of 3 A and operating temperatures spanning from -40 to 105 °C, it offers reliable conductivity in even the most demanding environments. The housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring both strength and safety. Crafted with copper alloy contacts and a pitch of .1 in, the connector guarantees efficient signal transmission. Its right-angle mount orientation and row spacing of .2 in further enhance versatility. Trust in this essential component for secure and high-speed board-to-board connections in your electronic assemblies.