892-058-558-102

Heilind Number:EDA892-058-558-102
Manufacturer:EDAC
Manufacturer Number:892-058-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-102

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for a range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a single row layout, .1-inch pitch, and .2-inch row spacing, it offers precise and efficient connectivity. The 58 positions ensure ample room for your connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it ideal for diverse environments. Upgrade your setup with this high-quality connector for seamless board-to-board PCB connections.