892-058-558-107

Heilind Number:EDA892-058-558-107
Manufacturer:EDAC
Manufacturer Number:892-058-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-107

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Offering reliable performance, it features copper alloy contact material and a pitch of .1 inch. With a single row design and 58 positions, it ensures efficient board-to-board connections. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications in the electronics industry, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this high-performance component.