892-058-558-112

Heilind Number:EDA892-058-558-112
Manufacturer:EDAC
Manufacturer Number:892-058-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inch, it provides reliable contact for your PCB connections. The 58 positions, each featuring Copper Alloy contacts, guarantee seamless data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for seamless and efficient board-to-board connectivity.