892-058-558-201

Heilind Number:EDA892-058-558-201
Manufacturer:EDAC
Manufacturer Number:892-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring longevity and reliability in even the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your electronic devices. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity across 58 positions. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation in extreme conditions. Trust in this essential component for seamless board-to-board connections in your PCB assembly projects.