892-058-558-202

Heilind Number:EDA892-058-558-202
Manufacturer:EDAC
Manufacturer Number:892-058-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek black finish, seamlessly integrating into your setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees both durability and safety. Its dual-row design, with 58 positions, offers ample connectivity options for your applications. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, ensure efficient signal transmission. Whether for data or power, this connector delivers seamless connectivity. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Trust in this essential component for seamless board-to-board connections in your projects.