892-058-558-203

Heilind Number:EDA892-058-558-203
Manufacturer:EDAC
Manufacturer Number:892-058-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 58 positions. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Ideal for a wide range of applications, this black connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.