892-058-558-204

Heilind Number:EDA892-058-558-204
Manufacturer:EDAC
Manufacturer Number:892-058-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 58 positions and a pitch of .1 inch, ensuring seamless integration for your board-to-board connections. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and reliable conductivity, even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for optimal signal transmission and performance.