892-058-558-212

Heilind Number:EDA892-058-558-212
Manufacturer:EDAC
Manufacturer Number:892-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Its two rows of copper alloy contacts provide a total of 58 positions, perfect for complex circuitry. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation offers flexibility in PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity with this essential component for seamless board-to-board connections.