892-058-559-103

Heilind Number:EDA892-058-559-103
Manufacturer:EDAC
Manufacturer Number:892-058-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its robust housing guarantees long-term durability. Featuring a single row layout with 58 copper alloy contact positions, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. With a right-angle mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Explore our diverse range of PCB connectors for all your connectivity needs.