892-058-559-108

Heilind Number:EDA892-058-559-108
Manufacturer:EDAC
Manufacturer Number:892-058-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-559-108

Detailed Description

Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a single row layout and 58 positions, it offers ample connectivity for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and reliable board-to-board interconnection. Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a single row layout and 58 positions, it offers ample connectivity for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and reliable board-to-board interconnection.