892-058-559-204

Heilind Number:EDA892-058-559-204
Manufacturer:EDAC
Manufacturer Number:892-058-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-559-204

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 58 positions, it offers ample connectivity options, while the precision-engineered Copper Alloy contacts guarantee reliable power transmission. The right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line board-to-board connector.