892-058-559-212

Heilind Number:EDA892-058-559-212
Manufacturer:EDAC
Manufacturer Number:892-058-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-559-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures secure and efficient power transfer. Featuring a right-angle mount orientation and a double-row configuration, it offers flexibility in PCB assembly. With a pitch of .1 inch and a total of 58 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.