892-058-560-202

Heilind Number:EDA892-058-560-202
Manufacturer:EDAC
Manufacturer Number:892-058-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-560-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and safety. With 58 positions spread across 2 rows and a pitch of .1 inch, it ensures reliable and secure board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for high-performance electronic applications. Trust in its quality and make your connections with confidence.