892-058-560-203

Heilind Number:EDA892-058-560-203
Manufacturer:EDAC
Manufacturer Number:892-058-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power transmission at up to 3 A. Featuring two rows of 58 positions each, and a precise pitch of .1 inches, it offers seamless integration for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial settings. Trust in this high-quality connector for secure and efficient connections in your electronic systems.