892-058-560-207

Heilind Number:EDA892-058-560-207
Manufacturer:EDAC
Manufacturer Number:892-058-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for top performance, this sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a double-row layout and 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Perfect for demanding applications, it boasts an operating temperature range of -40 to 105°C, making it a versatile and essential component for your PCB setup. Upgrade your connectivity solutions with this high-temp connector today.