892-058-560-208

Heilind Number:EDA892-058-560-208
Manufacturer:EDAC
Manufacturer Number:892-058-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, with a 3A amperage rating, features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision and reliability.