892-058-560-212

Heilind Number:EDA892-058-560-212
Manufacturer:EDAC
Manufacturer Number:892-058-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3A. With 58 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration on PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications, providing a stable and long-lasting connection solution. Ideal for use in demanding environments, this connector guarantees performance and durability.