892-060-500-201

Heilind Number:EDA892-060-500-201
Manufacturer:EDAC
Manufacturer Number:892-060-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of 60 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are essential. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity ensures efficient power transmission. Trust in our connector to deliver top-notch performance and longevity for all your PCB needs.