892-060-500-208

Heilind Number:EDA892-060-500-208
Manufacturer:EDAC
Manufacturer Number:892-060-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-500-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a 2-row layout with 60 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability in extreme temperatures, ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connector for efficient and long-lasting board-to-board connections in your electronic projects.