892-060-520-201

Heilind Number:EDA892-060-520-201
Manufacturer:EDAC
Manufacturer Number:892-060-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With two rows and a total of 60 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Perfect for board-to-board connections, it's a vital component for your electronic projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.