892-060-520-202

Heilind Number:EDA892-060-520-202
Manufacturer:EDAC
Manufacturer Number:892-060-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-520-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of sixty positions in a .1-inch pitch, it offers high-density connectivity for your applications. The copper alloy contact material guarantees efficient and low-resistance transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature environments. Trust in its quality and performance for your board-to-board PCB connectivity needs.