892-060-520-212

Heilind Number:EDA892-060-520-212
Manufacturer:EDAC
Manufacturer Number:892-060-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-520-212

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector features a sleek housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 60 positions, it offers ample connectivity for your applications. The contact material is a reliable Copper Alloy, ensuring secure and efficient transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with this essential component.