892-060-521-204

Heilind Number:EDA892-060-521-204
Manufacturer:EDAC
Manufacturer Number:892-060-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-521-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for up to 60 positions. Its straight mount orientation facilitates easy installation on PCBs, while its impressive amperage of 3A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic assemblies. Trust in its quality and precision to elevate the performance of your devices.