892-060-521-207

Heilind Number:EDA892-060-521-207
Manufacturer:EDAC
Manufacturer Number:892-060-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-521-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a sleek black finish and dual-row setup, this connector offers seamless integration into your board layout. Boasting a robust amperage rating of 3 A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery with enhanced safety features. The Copper Alloy contacts guarantee low resistance and high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With 60 positions available, you'll have ample room for your components. Whether you require straight mounting or customization for your specific orientation, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.