892-060-523-202

Heilind Number:EDA892-060-523-202
Manufacturer:EDAC
Manufacturer Number:892-060-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a double-row configuration with a total of 60 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a contact material of Copper Alloy, this connector guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and harsh environments. Its straight mount orientation offers easy installation, making it perfect for various applications. Upgrade your connectivity solutions with this essential component.