892-060-523-207

Heilind Number:EDA892-060-523-207
Manufacturer:EDAC
Manufacturer Number:892-060-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-523-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also built to withstand high temperatures, ranging from -40 to 105°C. Featuring two rows of copper alloy contacts, it offers a total of 60 positions with a .1-inch pitch and .2-inch row spacing, ensuring secure and stable connections. Perfect for a wide range of applications, this connector is a versatile solution for your PCB connectivity needs. With a straight mount orientation, it's easy to install and guarantees optimal performance. Upgrade your electronic devices with this top-of-the-line card edge connector.