892-060-524-201

Heilind Number:EDA892-060-524-201
Manufacturer:EDAC
Manufacturer Number:892-060-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-524-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a 2-row design and a total of 60 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Whether for industrial or commercial applications, the straight mount orientation makes installation a breeze. Discover seamless board-to-board connectivity with our Card Edge Connector.