892-060-524-202

Heilind Number:EDA892-060-524-202
Manufacturer:EDAC
Manufacturer Number:892-060-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-524-202

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimum performance, this sleek black connector boasts a 60-position layout across two rows, ensuring seamless connectivity. With a low amperage rating of 3A, it's perfect for delicate circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in extreme environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches offer efficient data transfer. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade your connectivity game with this essential component.