892-060-524-212

Heilind Number:EDA892-060-524-212
Manufacturer:EDAC
Manufacturer Number:892-060-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-524-212

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in challenging environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 60 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial settings. Trust in our black Card Edge Connector for superior performance and longevity in your projects.