892-060-540-202

Heilind Number:EDA892-060-540-202
Manufacturer:EDAC
Manufacturer Number:892-060-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-540-202

Detailed Description

Upgrade your high-temperature PCB connections with our Black Card Edge Connector. This durable connector, featuring UL 94V-0 Polyphenylene Sulfide housing material, ensures reliable performance in extreme conditions. With a low amperage of 3A, it's perfect for various electronic applications. The two rows of 60 copper alloy contacts offer secure and efficient connectivity on a .1-inch pitch. Designed for straight mounting orientation, it's easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore its potential in our range of PCB connectors.