892-060-541-201

Heilind Number:EDA892-060-541-201
Manufacturer:EDAC
Manufacturer Number:892-060-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts offering a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless and secure connections. Featuring a total of 60 positions and supporting an amperage of 3A, it's perfect for demanding electronic applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your PCB assembly with this essential component.