892-060-541-202

Heilind Number:EDA892-060-541-202
Manufacturer:EDAC
Manufacturer Number:892-060-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-541-202

Detailed Description

Elevate your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for seamless integration, its 60 positions across two rows offer optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust durability and reliability. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is a must-have for industrial applications where performance is non-negotiable. Upgrade your setup and experience seamless connectivity like never before.