892-060-541-203

Heilind Number:EDA892-060-541-203
Manufacturer:EDAC
Manufacturer Number:892-060-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-541-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in extreme conditions. With two rows of 60 copper alloy contacts, it offers secure and efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it is perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.