892-060-541-208

Heilind Number:EDA892-060-541-208
Manufacturer:EDAC
Manufacturer Number:892-060-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing make it ideal for high-density applications, offering 60 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Whether for industrial or commercial use, this straight-mount connector guarantees exceptional performance. Upgrade your setup with this essential component for seamless board-to-board connectivity. Explore our full range of connectors for all your PCB needs.