892-060-541-212

Heilind Number:EDA892-060-541-212
Manufacturer:EDAC
Manufacturer Number:892-060-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 60 positions, it offers ample space for seamless connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees reliable transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a perfect solution for applications requiring precision and resilience. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component.