892-060-542-201

Heilind Number:EDA892-060-542-201
Manufacturer:EDAC
Manufacturer Number:892-060-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and aesthetics. With two rows of 60 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it guarantees efficient and secure board-to-board connections, making it an essential component for your electronic projects. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.